TPS92001DR

Texas Instruments
595-TPS92001DR
TPS92001DR

製造商:

說明:
LED照明驅動器IC Gen Pur LED Lighting PWM Controller A 59 A 595-TPS92001D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
800 mA
SOIC-8
21 V
21 V
100 kHz
TPS92001
- 40 C
+ 105 C
Reel
品牌: Texas Instruments
調光: Analog
特徵: Adjustable Switch Frequency, Soft Start
輸入電壓: 21 V
安裝風格: SMD/SMT
通道數: 1 Channel
Pd - 功率消耗 : 730 mW
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 900 uA
類型: LED Driver
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2500)
NT$33.88 NT$84,700.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$84.25
最小值:
1

相似產品

Texas Instruments TPS92001D
Texas Instruments
LED照明驅動器IC Gen Pur LED Lighting PWM Controller A 59 A 595-TPS92001DR