TPS923653DRRR

Texas Instruments
595-TPS923653DRRR
TPS923653DRRR

製造商:

說明:
LED照明驅動器IC 65-V 2-A boost or b uck-boost LED driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck-Boost
2 A
WSON-12
65 V
4.5 V
100 kHz to 2.2 MHz
0 V to 63 V
TPS923653
- 40 C
+ 125 C
品牌: Texas Instruments
調光: Analog, Flexible, Hybrid, PWM
特徵: Cycle-by-Cycle Over-Current Protection, Fault Output, Integrated Switching FET, LED Open Detection, LED Short Detection, Programable Switching Frequency, Thermal Foldback, Thermal Shutdown
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Open Drain
產品: Boost / Buck-Boost LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
類型: Non-Synchronous Boost / Buck-Boost LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
美國
出貨時,國家可能會有所變更。

TPS92365x Boost/Buck-Boost LED Drivers

Texas Instruments TPS92365x Non-Synchronous Boost/Buck-Boost LED Drivers have a 4.5V to 65V wide input range. By integrating the low-side NMOS switch, the devices can drive LEDs and charge batteries with high power density and high efficiency. These devices are available with typical current limits of 1.5A (TPS922650), 3A (TPS922651, TPS922652, and TPS922653), and 6.5A (TPS922654 and TPS922655). The TPS92365x also supports common anode connection and single-layer PCB design. The switching frequency is configurable from 100kHz to 2.2MHz with an optional spread spectrum feature for better EMI performance.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

庫存量: 2,604

庫存:
2,604 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$78.87 NT$78.87
NT$58.44 NT$584.40
NT$53.42 NT$1,335.50
NT$47.68 NT$4,768.00
NT$45.17 NT$11,292.50
NT$43.74 NT$21,870.00
NT$41.94 NT$41,940.00
NT$41.23 NT$123,690.00
NT$39.44 NT$236,640.00