TPSM843320MSITR

Texas Instruments
595-TPSM843320MSITR
TPSM843320MSITR

Mfr.:

Description:
Switching Voltage Regulators USIP BUCK REGULATOR MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSiP-15
Buck
500 mV to 5.5 V
3 A
1 Output
500 kHz to 2.2 MHz
- 55 C
+ 125 C
TPSM843320E
Brand: Texas Instruments
Input Voltage: 4 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Step Down DC to DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM843320 3A SWIFT™ Step-Down Power Module

Texas Instruments TPSM843320 3A Synchronous SWIFT™ Step-Down Power Module is a highly efficient, small, and flexible synchronous step-down DC-DC converter in a MicroSiP power module package that is easy to use. The module operates up to 18V input with fixed frequencies that are resistor adjustable by the system designer. The embedded IC is internally compensated, which reduces external components and design size. The integrated high-frequency capacitor reduces the transient peak at the switching node.

In Stock: 2,995

Stock:
2,995 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$369.61 NT$369.61
NT$363.88 NT$3,638.80
NT$350.25 NT$8,756.25
NT$337.71 NT$33,771.00
NT$332.69 NT$83,172.50
NT$319.42 NT$159,710.00
NT$315.84 NT$315,840.00
3,000 Quote