TSB41AB2PAPG4

595-TSB41AB2PAPG4
TSB41AB2PAPG4

Mfr.:

Description:
1394 Interface IC Two-Port Cable Xcvr/Arbiter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTQFP-64
TSB41AB2
IEEE 1394a
2-Port Cable Transceiver/Arbiter
400 Mb/s
3.6 V
3 V
71 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: IEEE 1394A TWO-PORT CABLE TRANSCEIVER/ARBITER
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: