TSB41BA3FTPFPEP

Texas Instruments
595-TSB41BA3FTPFPEP
TSB41BA3FTPFPEP

製造商:

說明:
1394接口IC Enhanced product IEE E 1394b three-port

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 1394接口IC
RoHS:  
SMD/SMT
HTQFP-80
TSB41BA3F
IEEE 1394b
Three-Port Cable Transceiver
3.6 V
3 V
110 mA
- 40 C
+ 110 C
Tray
品牌: Texas Instruments
濕度敏感: Yes
工作電源電壓: 3 V to 3.6 V
產品類型: 1394 Interface IC
傳播延遲時間: 1.6 ns
原廠包裝數量: 96
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
菲律賓
擴散國:
美國
出貨時,國家可能會有所變更。

TSB41BA3F-EP Three-Port Cable Transceiver/Arbiter

Texas Instruments TSB41BA3F-EP Three-Port Cable Transceiver/Arbiter provides the digital and analog transceiver functions needed to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceivers include circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration, and packet reception and transmission. The Texas Instruments TSB41BA3F-EP interfaces with a link-layer controller (LLC), such as the TSB82AF15-EP, TSB12LV21, TSB12LV26, TSB12LV32, TSB42AA4, TSB42AB4, TSB12LV01B, TSB12LV01C, or the TSB82AA2. It can also be connected via cable port to an integrated 1394 Link + PHY layer such as the TSB43AB2.

庫存量: 320

庫存:
320 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,103.53 NT$3,103.53
NT$2,729.62 NT$27,296.20
NT$2,449.63 NT$61,240.75
NT$2,434.57 NT$233,718.72
288 報價