TSC2007IYZGR

Texas Instruments
595-TSC2007IYZGR
TSC2007IYZGR

Mfr.:

Description:
Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IYZGT A A 595-TSC2007IYZGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2007
Resistive Touch Controller
1 TSC
154 kS/s
8 bit, 12 bit
4-Wire, I2C
3.6 V
1.2 V
128 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Touch Screen Controllers
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Part # Aliases: HPA00612IYZGR HPA00765IYZGR
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 363

Stock:
363
Can Ship Immediately
On Order:
3,000
Expected 1/1/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$81.38 NT$81.38
NT$60.23 NT$602.30
NT$54.85 NT$1,371.25
NT$49.11 NT$4,911.00
NT$46.61 NT$11,652.50
Full Reel (Order in multiples of 3000)
NT$40.15 NT$120,450.00
NT$39.44 NT$236,640.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$122.97
Min:
1

Similar Product

Texas Instruments TSC2007IYZGT
Texas Instruments
Touch Screen Controllers NANO-PWR CONTROLLER A 595-TSC2007IYZGR A A 595-TSC2007IYZGR