TSU6721YFFR

Texas Instruments
595-TSU6721YFFR
TSU6721YFFR

Mfr.:

Description:
USB Switch ICs USB Port Multimedia Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0, Audio, UART Switches
1 x DP3T
14.3 Ohms
200 us
100000 ns
3 V to 4.4 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-25
Reel
Cut Tape
MouseReel
Bandwidth: 510 MHz, 450 MHz, 510 MHz
Brand: Texas Instruments
Development Kit: TSU6721EVM
Number of Switches: 2 Switch
Operating Supply Current: 50 uA
Product Type: USB Switch ICs
Series: TSU6721
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.4 V, 6.5 V
Supply Voltage - Min: 3 V, 4 V
Unit Weight: 4.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,466

Stock:
2,466 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$50.19 NT$50.19
NT$39.44 NT$394.40
NT$35.67 NT$891.75
NT$31.62 NT$3,162.00
NT$29.72 NT$7,430.00
NT$28.57 NT$14,285.00
NT$28.21 NT$28,210.00
Full Reel (Order in multiples of 3000)
NT$26.39 NT$79,170.00
NT$25.81 NT$154,860.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.