TSV912AIPWR

Texas Instruments
595-TSV912AIPWR
TSV912AIPWR

製造商:

說明:
運算放大器 - 運放器 Dual 5.5-V 8-MHz RRI O operational amp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
2 Channel
8 MHz
4.5 V/us
1.5 mV
1 pA
5.5 V
2.5 V
550 uA
50 mA
103 dB
18 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
10 fA
TSV912
Reel
Cut Tape
MouseReel
3 dB帶寬: 80 kHz
放大器類型: CMOS
品牌: Texas Instruments
開發套件: OPAMPEVM
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 50 fA
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 2000
子類別: Amplifier ICs
總諧波失真加噪音: 0.008 %
每件重量: 27.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TSV91xA/TSV91xA-Q1 General Purpose Op Amps

Texas Instruments TSV91xA/TSV91xA-Q1 General Purpose Operational Amplifiers (Op Amps) include single, dual, and quad-channel operational amplifiers that are specifically designed for general-purpose applications. These devices feature rail-to-rail input and output (RRIO) swings, wide bandwidth (8MHz), and low offset voltage (0.3mV, typical). This makes the TSV91xA/TSV91xA-Q1 attractive for a variety of applications that require a good balance between speed and power consumption. These op-amps are unity-gain stable and feature an ultra-low input bias current, which enables them to be used in applications with high-source impedances. The low input bias current also makes the TSV91xA/TSV91xA-Q1 suitable for sensor interfaces, battery-supplied and portable applications, as well as active filtering. The TSV91xA-Q1 devices are AEC-Q100 qualified for automotive applications.

庫存量: 1,829

庫存:
1,829 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$37.28 NT$37.28
NT$26.78 NT$267.80
NT$24.20 NT$605.00
NT$21.33 NT$2,133.00
NT$19.97 NT$4,992.50
NT$19.14 NT$9,570.00
NT$18.61 NT$18,610.00
完整捲(訂購多個2000)
NT$17.75 NT$35,500.00
NT$17.32 NT$69,280.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。