TUSB1044RNQT

Texas Instruments
595-TUSB1044RNQT
TUSB1044RNQT

製造商:

說明:
USB接口IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TUSB1044
USB Redrivers
Bidirectional
SMD/SMT
WQFN-40
USB 3.1
Super Speed (SS)
10 Gb/s
3 V
3.6 V
20 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TUSB1044RNQEVM
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: USB Interface IC
原廠包裝數量: 250
子類別: Interface ICs
公司名稱: USB TYPE-C
每件重量: 74.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
德國
出貨時,國家可能會有所變更。

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TUSB1044 USB Type-C™ Alt Mode Redriver

Texas Instruments TUSB1044 USB Type-C™ Alt Mode Redriver is a switch that supports data rates up to 10Gbps. This protocol-agnostic linear redriver can support USB Type-C Alt Mode interfaces, including DisplayPort. The TUSB1044 provides several levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to cable and board trace loss. This device operates on a single 3.3V supply and comes in a commercial and industrial temperature range. All four lanes of the Texas Instruments TUSB1044 are reversible, making it a versatile signal conditioner that can be used in many applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$316.20 NT$316.20
NT$245.21 NT$2,452.10
NT$227.29 NT$5,682.25
NT$207.93 NT$20,793.00
完整捲(訂購多個250)
NT$188.57 NT$47,142.50
NT$182.84 NT$91,420.00
NT$178.53 NT$178,530.00
2,500 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$215.82
最小值:
1

相似產品

Texas Instruments TUSB1044RNQR
Texas Instruments
USB接口IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT