TUSB2046BIRHBTG4

Texas Instruments
595-TUSB2046BIRHBTG4
TUSB2046BIRHBTG4

製造商:

說明:
USB接口IC 4-Port Full-Spd Univ Serial Bus Hub ALT ALT 595-TUSB2046BIRHBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TUSB2046B
USB Hubs
Hub Controller
SMD/SMT
VQFN-32
USB 2.0
Full Speed (FS)
12 Mb/s
3.3 V
3.3 V
40 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
靜電放電保護: ESD Protection
濕度敏感: Yes
端口數: 4 Port
工作電源電壓: 3.3 V
產品類型: USB Interface IC
原廠包裝數量: 250
子類別: Interface ICs
每件重量: 71.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TUSB2046x 4-Port USB Hubs

Texas Instruments TUSB2046x 4-Port USB Hubs provide one upstream port and four downstream ports in compliance with the Universal Serial Bus (USB) specification as a full-speed hub. Because this device is implemented with a digital state machine instead of a microcontroller, no firmware programming is required. Fully compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. The downstream ports support full-speed and low-speed devices by automatically setting the slew rate according to the speed of the device attached to the ports. The configuration of the BUSPWR pin selects either the bus-powered or the self-powered mode. Configuring the GANGED input determines the power switching and overcurrent detection modes for the downstream ports. If GANGED is high, all PWRON outputs switch together and if any OVRCUR is activated, all ports transition to the power-off state. If GANGED is low, the PWRON outputs and OVRCUR inputs operate on a per-port basis.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$192.51 NT$192.51
NT$146.63 NT$1,466.30
NT$135.15 NT$3,378.75
NT$122.61 NT$12,261.00
完整捲(訂購多個250)
NT$104.68 NT$26,170.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$176.02
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$192.16
最小值:
1

相似產品

Texas Instruments TUSB2046BIRHBT
Texas Instruments
USB接口IC 4-Port Full-Spd Univ Serial Bus Hub