TUSB501TDRFRQ1

Texas Instruments
595-TUSB501TDRFRQ1
TUSB501TDRFRQ1

製造商:

說明:
USB接口IC Automotive USB 3.0 5 -Gbps single-channe

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
TUSB501
USB Redrivers
Redriver
SMD/SMT
SON-8
USB 3.0
Super Speed (SS)
5 Gb/s
3 V
3.6 V
65 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
每件重量: 12 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
菲律賓
擴散國:
德國
出貨時,國家可能會有所變更。

TUSB501 USB 3.0 Single Channel Redriver

Texas Instruments TUSB501 USB 3.0 Single Channel Redriver is a 3rd generation 3.3V USB 3.0 single-channel redriver. When 5Gbps SuperSpeed USB signals travel across a PCB or cable, signal integrity degrades due to loss and inter-symbol interference. The TUSB501 recovers incoming data by applying equalization that compensates channel loss and drives out signals with a high differential voltage. This extends the possible channel length and enables systems to pass USB 3.0 compliance. The TUSB501 advanced state machine makes it transparent to hosts and devices. After power up, the TUSB501 periodically performs receiver detection on the TX pair. If it detects a SuperSpeed USB receiver, RX termination becomes enabled, and the TUSB501 is ready to redrive. The TUSB501-Q1 devices are AEC-Q100 qualified for automotive applications.

庫存量: 2,557

庫存:
2,557 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$144.83 NT$144.83
NT$108.63 NT$1,086.30
NT$99.66 NT$2,491.50
NT$89.63 NT$8,963.00
NT$84.61 NT$21,152.50
NT$83.53 NT$41,765.00
NT$78.87 NT$78,870.00
完整捲(訂購多個3000)
NT$73.13 NT$219,390.00
6,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。