TUSB8043RGCR

Texas Instruments
595-TUSB8043RGCR
TUSB8043RGCR

Mfr.:

Description:
USB Interface IC TUSB8043 Four-Port U SB3.1 A 595-TUSB804 A 595-TUSB8043RGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8043
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.1
Super Speed (SS)
1.1 V, 3.3 V
1.1 V, 3.3 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB8043 SuperSpeed USB 3.1 Hub

Texas Instruments TUSB8043 SuperSpeed USB 3.1 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. This device also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
NT$252.03 NT$504,060.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$449.20
Min:
1

Similar Product

Texas Instruments TUSB8043RGCT
Texas Instruments
USB Interface IC TUSB8043 Four-Port U SB3.1 A 595-TUSB804 A 595-TUSB8043RGCR