UCC21738QDWRQ1

Texas Instruments
595-UCC21738QDWRQ1
UCC21738QDWRQ1

Mfr.:

Description:
Optically Isolated Gate Drivers Automotive 10-A sing le-channel isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC21738
SMD/SMT
SOIC-16
1 Channel
5700 Vrms
- 40 C
+ 125 C
985 mW
130 ns
33 ns
27 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Channel
Operating Supply Current: 3 mA
Output Current: 10 A
Product: Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21738-Q1 Isolated Single-Channel Gate Driver

Texas Instrument UCC21738-Q1 Isolated Single-Channel Gate Driver is designed for IGBTs and SiC MOSFETs up to 2121V DC operating voltage. These devices have advanced protection features, best-in-class dynamic performance, and robustness. The device has up to ±10A peak source and sink currents. The input side is isolated from the output side with SiO2 capacitive isolation technology. This feature supports up to 1.5kVRMS working voltage and 12.8kVPK surge immunity with longer than 40 years of isolation barrier life. It also provides low part-to-part skew and > 150V/ns common-mode transient immunity (CMTI).

In Stock: 1,398

Stock:
1,398 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$267.44 NT$267.44
NT$206.50 NT$2,065.00
NT$191.44 NT$4,786.00
NT$174.59 NT$17,459.00
NT$165.27 NT$41,317.50
NT$162.40 NT$162,400.00
Full Reel (Order in multiples of 2000)
NT$149.49 NT$298,980.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.