UCC28064ADR

Texas Instruments
595-UCC28064ADR
UCC28064ADR

Mfr.:

Description:
Power Factor Correction - PFC Natural Interleaving transition-mode PF A 595-UCC28064ADT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Power Factor Corrections
Product Type: PFC - Power Factor Correction
Series: UCC28064A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: Natural Interleaving
Unit Weight: 194.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC28064A Transition-Mode PFC Controller

Texas Instruments UCC28064A Transition-Mode PFC Controller has higher power ratings than previously possible. The device uses a Natural Interleaving™ technique. Both channels operate as masters (there is no slave channel) synchronized to the same frequency. This approach enables faster response time, excellent phase-to-phase on-time matching, and transition mode operation for each channel. The device has a burst mode function to get high light-load efficiency. Burst mode eliminates the need to turn off the PFC during light load operation to meet standby power targets. Burst mode eliminates the need for an auxiliary flyback converter when paired with the UCC25630x LLC controller and the UCC24624 synchronous rectifier controller.

In Stock: 2,424

Stock:
2,424 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$98.95 NT$98.95
NT$73.85 NT$738.50
NT$67.40 NT$1,685.00
NT$60.59 NT$6,059.00
NT$57.36 NT$14,340.00
NT$55.93 NT$27,965.00
NT$53.42 NT$53,420.00
Full Reel (Order in multiples of 2500)
NT$50.55 NT$126,375.00
NT$49.83 NT$249,150.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$114.00
Min:
1

Similar Product

Texas Instruments UCC28064ADT
Texas Instruments
Power Factor Correction - PFC Natural Interleaving transition-mode PF A 595-UCC28064ADR