UCC3889DG4

Texas Instruments
595-UCC3889DG4
UCC3889DG4

Mfr.:

Description:
AC/DC Converters Off-line Power Suppl y Controller ALT 59 ALT 595-UCC3889D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
12 V, 18 V
6.6 V
9.3 V
Flyback
Si
250 kHz
55 %
1.2 mA
0 C
+ 70 C
200 mA
UCC3889
Tube
Brand: Texas Instruments
Development Kit: UCC3889EVM
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: PWM Controller
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 375

Stock:
375 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$116.51 NT$116.51
NT$86.76 NT$867.60
NT$79.23 NT$1,980.75
NT$70.98 NT$5,323.50
NT$61.30 NT$18,390.00
NT$57.00 NT$29,925.00
NT$56.28 NT$168,840.00
NT$55.57 NT$333,420.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$139.46
Min:
1

Similar Product

Texas Instruments UCC3889D
Texas Instruments
AC/DC Converters Off-Line Cntlr A 595 -UCC3889DTR A 595-U A 595-UCC3889DTR