ULN2003AIPW

Texas Instruments
595-ULN2003AIPW
ULN2003AIPW

Mfr.:

Description:
Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
SMD/SMT
TSSOP-16
- 40 C
+ 105 C
ULN2003AI
Tube
Brand: Texas Instruments
Product Type: Darlington Transistors
Factory Pack Quantity: 90
Subcategory: Transistors
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8542390990
TARIC:
8541290000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23,955

Stock:
23,955 Can Ship Immediately
Quantities greater than 23955 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$41.23 NT$41.23
NT$32.52 NT$2,926.80
NT$25.78 NT$13,921.20
NT$22.91 NT$24,742.80
NT$20.94 NT$52,768.80
NT$20.15 NT$101,556.00
NT$17.64 NT$177,811.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$41.94
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$50.19
Min:
1

Similar Product

Texas Instruments ULN2003AIPWR
Texas Instruments
Darlington Transistors Hi Vltg HiCrrnt Darl Transistor Array A A 595-ULN2003AIPW