ASD2009-R-T

TinyCircuits
406-ASD2009-R-T
ASD2009-R-T

Mfr.:

Description:
PCBs & Breadboards Proto Brd TinyShield w/ Top Connector

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Protoboard / Breadboard
Brings all of the TinyShield signals out to a point that you can solder to
20 mm
20 mm
Brand: TinyCircuits
Height: 5.11 mm
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$141.61 NT$141.61