ASD2205-R

TinyCircuits
406-ASD2205-R
ASD2205-R

Mfr.:

Description:
Audio IC Development Tools MicroSD / Audio TinyShield

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Audio IC Development Tools
RoHS:  
Shields
MicroSD/Audio
TS922IDT
3 V to 5.5 V
Brand: TinyCircuits
Dimensions: 25.8 mm x 25 mmx 3.6 mm
For Use With: TinyScreen+
Operating Supply Current: 100 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$715.21 NT$715.21