INTERNET550SER

Tripp Lite
545-INTERNET550SER
INTERNET550SER

製造商:

說明:
UPS - 不間斷電源 Internet Office Standby UPS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Tripp Lite
產品類型: UPS - 不間斷電源
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
550 VA / 300 W
120 VAC
3.5 min
8 Outlet
Desktop
120 VAC
5-15P, 5-15R
197 mm
318 mm
114 mm
Standby
品牌: Tripp Lite
電纜類型: Cord Type US
產品類型: UPS - Uninterruptible Power Supplies
運行時-半負荷: 10 min
原廠包裝數量: 1
子類別: Power Supplies
類型: Standby UPS
每件重量: 1.796 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504409190
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

工業級IT解決方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

供貨情況

庫存: