5100H7

VCC
607-5100H7
5100H7

Mfr.:

Description:
LED Panel Mount Indicators YELLOW DIFFUSED 1/4" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Yellow
6.35 mm
Snap-In
Wire
Yellow, Diffused
5 mm
20 mA
585 nm
25 mcd
Dome
Bulk
Brand: VCC
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2.033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,968
Expected 9/9/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$101.10 NT$101.10
NT$73.49 NT$734.90
NT$56.64 NT$5,664.00
NT$49.47 NT$24,735.00
NT$44.81 NT$44,810.00
NT$42.66 NT$213,300.00