VI-L6M-CU

Vicor
492-VI-L6M-CU
VI-L6M-CU

Mfr.:

Description:
DC/DC Converters - Chassis Mount VI-L6M-CU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
200 W
10 V
3 kV
125 mm
63.5 mm
15.75 mm
Industrial
+ 85 C
- 25 C
MegaMod
Brand: Vicor
Input Voltage: 200 V to 400 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: