BFC237874563
請參閱產品規格
製造商:
說明:
薄膜電容器 .056uF 5% 1000volts
規格書
Application Notes
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
- 原產國:
- 比利時
- 封裝原產國:
- 無資料
- 擴散國:
- 無資料
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
-
工廠前置作業時間:
-
12 週 工廠預計生產時間。
Pricing (TWD)
| 數量 | 單價 |
總價
|
|---|---|---|
| NT$141.25 | NT$56,500.00 | |
| 5,200 | 報價 |

臺灣
Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3