K222M10X7RF53H5

Vishay / BC Components
594-K222M10X7RF53H5
K222M10X7RF53H5

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 K 50V 2,2NF 20% X7R BULK E3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 多層陶瓷電容器MLCC - 引線電容器
K
Radial
2.2 nF
50 VDC
20 %
Dipped
- 55 C
+ 125 C
General Type MLCCs
Bulk
品牌: Vishay / BC Components
產品類型: Ceramic Capacitors
原廠包裝數量: 5000
子類別: Capacitors
公司名稱: Mono-Kap
每件重量: 160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$10.40 NT$10.40
NT$6.13 NT$61.30
NT$3.69 NT$369.00
NT$2.90 NT$1,450.00
NT$2.65 NT$2,650.00
NT$1.97 NT$4,925.00
NT$1.83 NT$9,150.00
NT$1.40 NT$14,000.00

類似產品