MDSK473K15XF5TL2

Vishay / BC Components
594-MDSK473K15XF5TL2
MDSK473K15XF5TL2

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 47 nF X7R 10% 50 V Automotive Radial Lead

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS:  
MDSK
Radial
47 nF
50 VDC
X7R
10 %
2.5 mm
Ceramic
- 55 C
+ 125 C
Ceramic Capacitors
3.8 mm
2.6 mm
3.8 mm
Reel
Cut Tape
品牌: Vishay / BC Components
級別: Class 2
引線式樣: Outside Bend
產品類型: Ceramic Capacitors
原廠包裝數量: 4000
子類別: Capacitors
類型: Multilayer Ceramic Capacitor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532249000
USHTS:
8532240040
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
中國
出貨時,國家可能會有所變更。

MDSK徑向引線型積層陶瓷電容器

Vishay / BC Components MDSK Radial Leaded Multilayer Ceramic Capacitors are AEC-Q200-qualified MLCCs designed for automotive motor and sensor applications. These capacitors use compact radial-leaded construction that supports assembly flexibility and helps reduce mechanical stress in demanding vehicle environments. MDSK capacitors are available with C0G Class 1 and X7R Class 2 dielectric options, capacitance values from 10pF to 1µF, and rated voltages of 50VDC, 100VDC, and 200VDC. The straight and kinked lead styles, 2.5mm and 5.0mm lead spacing options, and 100% tin-plated copper-clad steel lead wires support practical installation needs. Vishay / BC Components MDSK Capacitors are suitable for automotive motor drivers, speed sensors, wiper motors, and power window motor circuits that need reliable ceramic capacitor performance in harsh operating conditions.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

庫存量: 8,000

庫存:
8,000
可立即送貨
在途量:
12,000
預期2026/12/21
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
數量超過20000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.34 NT$14.34
NT$6.38 NT$63.80
NT$5.70 NT$570.00
NT$4.52 NT$2,260.00
NT$4.37 NT$4,370.00
NT$4.19 NT$8,380.00
完整捲(訂購多個4000)
NT$3.44 NT$13,760.00
NT$3.26 NT$26,080.00
NT$3.19 NT$76,560.00