NS02B12R00FE12

Vishay / Dale
71-NS02B12R00FE12
NS02B12R00FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole NS-2B 12 1% E12 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
12 Ohms
3 W
1 %
Axial
20 PPM / C
14.22 mm
4.75 mm
- 65 C
+ 250 C
NS
Brand: Vishay / Dale
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Industrial Wirewound Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$495.81 NT$495.81
NT$360.29 NT$3,602.90
NT$336.27 NT$6,725.40
NT$310.82 NT$15,541.00
NT$263.86 NT$26,386.00
NT$223.35 NT$111,675.00
NT$210.80 NT$210,800.00
NT$210.44 NT$420,880.00

Similar Products