KP1830133013D

Vishay / Roederstein
75-KP1830133013D
KP1830133013D

製造商:

說明:
薄膜電容器 KP1830330pF+/-2,5%100V=

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電容器
RoHS:  
100 VDC
Radial
Polypropylene (PP)
AC and Pulse Film Capacitors
63 VAC
2.5 %
- 55 C
+ 100 C
KP1830
Ammo Pack
品牌: Vishay / Roederstein
產品類型: Film Capacitors
原廠包裝數量: 1000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99
原產地分類
原產國:
葡萄牙
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$62.02 NT$62.02
NT$43.38 NT$433.80
NT$31.80 NT$3,180.00
NT$26.60 NT$13,300.00
完整彈藥背包(訂購多個1000)
NT$22.59 NT$22,590.00
NT$21.73 NT$217,300.00
25,000 報價

類似產品