293D475X0020B2WE3

Vishay / Sprague
71-293D475X0020B2WE3
293D475X0020B2WE3

製造商:

說明:
鉭電容 - 固態 SMD 293D475X0020B2We3

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容 - 固態 SMD
293D
4.7 uF
20 VDC
20 %
2.9 Ohms
1411
3528
B Case
3.5 mm
2.8 mm
1.9 mm
- 55 C
+ 125 C
SMD/SMT
Tantalum Solid Standard Grade - Other Various
品牌: Vishay / Sprague
損耗因數DF: 6
泄漏電流: 900 nA
產品類型: Tantalum Capacitors
紋波電流: 170 mA
原廠包裝數量: 8000
子類別: Capacitors
每件重量: 65 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
原產地分類
原產國:
以色列
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 8000   多個: 8000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8.57 NT$68,560.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$20.79
最小值:
1

類似產品