CRCW121028R0FKTA
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/2watt 28ohms 1%
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$16.13 | NT$16.13 | |
| NT$9.50 | NT$95.00 | |
| NT$6.42 | NT$642.00 | |
| NT$5.20 | NT$1,300.00 | |
| NT$4.55 | NT$2,275.00 | |
| NT$3.73 | NT$3,730.00 | |
| Full Reel (Order in multiples of 5000) | ||
| NT$2.72 | NT$13,600.00 | |
| NT$2.62 | NT$26,200.00 | |
| NT$2.55 | NT$63,750.00 | |

Taiwan