M-0402K4024FST1
請參閱產品規格
製造商:
說明:
厚膜電阻器 - SMD M-0402 100PPM 4.02M 1% S T1 e3
規格書
Specification Sheets
Technical Resources
- Drift Calculation for Thin Film Resistors
- Packaging - 8 mm, 12 mm, 16 mm, and 24 mm Embossed Conductive Tape Conforming to EIA-481
- Packaging - Waffle Pack Packaging
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors
- Pulse Load Handling for Fixed Linear Resistors (Simplified Chinese
- Vishay Thin Film Lead Free Wraparound Process
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- 原產國:
- 以色列
- 封裝原產國:
- 無資料
- 擴散國:
- 無資料
供貨情況
-
庫存:
-
暫無庫存發生意外錯誤了。請稍後再試。
-
-
工廠前置作業時間:
-
30 週 工廠預計生產時間。
Pricing (TWD)
| 數量 | 單價 |
總價
|
|---|---|---|
| NT$68.47 | NT$68,470.00 |

臺灣