CRP110JB-RK-R24K1

Vitrohm
603-CRP110JBRKR24K1
CRP110JB-RK-R24K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1W 0.24 Ohms R24 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$29.76 NT$29.76
NT$16.71 NT$167.10
NT$13.55 NT$338.75
NT$10.11 NT$1,011.00
NT$8.82 NT$2,205.00
NT$8.25 NT$4,125.00
NT$6.95 NT$6,950.00
NT$6.45 NT$32,250.00

Similar Products