CRP400JB-RK-R2K1

Vitrohm
603-CRP400JBRKR2K1
CRP400JB-RK-R2K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 4W 0.2 Ohms R2 5% Pul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$34.06 NT$34.06
NT$20.76 NT$207.60
NT$16.85 NT$421.25
NT$12.08 NT$1,208.00
NT$10.54 NT$2,635.00
NT$9.89 NT$4,945.00
NT$8.35 NT$8,350.00
NT$8.03 NT$40,150.00

Similar Products