CRS200JB-RK-R39K1

Vitrohm
603-CRS200JBRKR39K1
CRS200JB-RK-R39K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 2Wat 0.39 Ohms R39 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$33.70 NT$33.70
NT$18.93 NT$189.30
NT$15.38 NT$384.50
NT$11.47 NT$1,147.00
NT$10.00 NT$2,500.00
NT$9.32 NT$4,660.00
NT$7.89 NT$7,890.00
NT$7.31 NT$36,550.00

Similar Products