CRS400JB-RK-R2K1

Vitrohm
603-CRS400JBRKR2K1
CRS400JB-RK-R2K1

Mfr.:

Description:
Wirewound Resistors - Through Hole 4W 0.2 Ohms R2 5% Pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$39.08 NT$39.08
NT$22.41 NT$224.10
NT$18.25 NT$456.25
NT$14.05 NT$1,405.00
NT$12.30 NT$3,075.00
NT$11.54 NT$5,770.00
NT$9.79 NT$9,790.00
NT$9.57 NT$47,850.00

Similar Products