KHS400KB-AX-R2AA

Vitrohm
603-KHS400KBAXR2AA
KHS400KB-AX-R2AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Watt 0.2 Ohms R2 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$39.44 NT$39.44
NT$22.55 NT$225.50
NT$18.36 NT$459.00
NT$14.12 NT$1,412.00
NT$12.33 NT$2,466.00
NT$11.22 NT$6,732.00
NT$10.29 NT$10,290.00
NT$9.64 NT$48,200.00

Similar Products