MR10X1271FTL

Walsin
791-MR10X1271FTL
MR10X1271FTL

Mfr.:

Description:
Thick Film Resistors - SMD 1.27 kOhms 200 V 500 mW (1/2 W) 1 % 1210 100 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MR
1.27 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1210
3225
3.1 mm (0.122 in)
2.6 mm (0.102 in)
0.55 mm (0.022 in)
AEC-Q200
Brand: Walsin
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Thick Film Resistors

Kamaya Fixed Thick Film Resistors feature rectangular type, high power, and AEC-Q200 qualified. These resistor delivers 50mΩ maximum resistance and up to 2A rated current. The thick film resistors operate from -55°C to 155°C temperature range and are RoHS compliant. These fixed thick film resistors are halogen and antimony-free.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$9.68 NT$9.68
NT$4.45 NT$44.50
NT$2.51 NT$251.00
NT$2.04 NT$510.00
NT$1.86 NT$930.00
NT$1.72 NT$1,720.00
Full Reel (Order in multiples of 5000)
NT$1.11 NT$5,550.00
NT$1.04 NT$26,000.00

Similar Products