WW06W_JTL R050 - R099

Walsin
791-WW06WJTLR050R099
WW06W_JTL R050 - R099

Mfr.:

Description:
Current Sense Resistors - SMD 1/8 W 5% 0603 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
125 mW (1/8 W)
5 %
400 PPM / C
0603
1608
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7.89 NT$7.89
NT$3.44 NT$34.40
NT$2.51 NT$62.75
NT$1.40 NT$140.00
NT$1.08 NT$270.00
NT$0.86 NT$430.00
NT$0.753 NT$753.00
NT$0.609 NT$3,045.00
NT$0.538 NT$5,380.00

Similar Products