WW08W_FTL R020 - R049

Walsin
791-WW08WFTLR020R049
WW08W_FTL R020 - R049

Mfr.:

Description:
Current Sense Resistors - SMD 1/4 W 1% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
250 mW (1/4 W)
1 %
600 PPM / C
0805
2012
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$8.96 NT$8.96
NT$3.98 NT$39.80
NT$2.90 NT$72.50
NT$1.61 NT$161.00
NT$1.22 NT$305.00
NT$1.00 NT$500.00
NT$0.896 NT$896.00
NT$0.681 NT$3,405.00
NT$0.645 NT$6,450.00

Similar Products