D550

Weller
578-D550
D550

Mfr.:

Description:
Soldering Irons Weller Solder Gun 260/200 Watt

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS: N
Soldering Irons
Gun
200 W, 260 W
+ 593 C
Cord Type US
110 VAC
Brand: Weller
Description/Function: Professional heavy duty soldering gun
Product Type: Soldering Irons
Size: 11 in x 8.2 in x 3 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 1.466 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
TARIC:
8515110000
BRHTS:
85151100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$3,988.31 NT$3,988.31