LCS1206-R16FT5

Welwyn Components / TT Electronics
756-LCS1206-R16FT3
LCS1206-R16FT5

製造商:

說明:
電流感測電阻器 - SMD 1/4W 0.16 Ohm 1%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 電流感測電阻器 - SMD
RoHS:  
Reel
LCS
1206
3115
2 Terminal
應用: Current Sense
品牌: Welwyn Components / TT Electronics
安裝風格: PCB Mount
終端數量: 2 Terminal
產品類型: Current Sense Resistors
原廠包裝數量: 5000
子類別: Resistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原產地分類
原產國:
英國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LCS Current Sense Thin Film Chip Resistors

Welwyn / TT Electronics LCS Current Sense Thin Film Chip Resistors provide accurate current sensing in electronic systems. Welwyn LCS resistors feature ±0.5% and ±50ppm/°C precision. LCS resistors feature anti-sulfur construction and offer a 0.1 to 1.0W power rating at +70°C. The series is available in five case sizes from 0603 to 2512.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10000   多個: 5000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個5000)
NT$5.95 NT$59,500.00

類似產品