LR2010-R04FW
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 2010 40 mOhms 1% Tol. AEC-Q200
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
6,000Expected 12/29/2026
-
Factory Lead-Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$53.42 | NT$53.42 | |
| NT$30.58 | NT$305.80 | |
| NT$24.92 | NT$623.00 | |
| NT$18.64 | NT$1,864.00 | |
| NT$16.67 | NT$4,167.50 | |
| NT$14.88 | NT$7,440.00 | |
| NT$13.09 | NT$13,090.00 | |
| Full Reel (Order in multiples of 3000) | ||
| NT$13.09 | NT$39,270.00 | |

Taiwan