LRCS0603-R082JT5
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0603 82 mOhms 5%
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan, China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$18.28 | NT$18.28 | |
| NT$14.20 | NT$142.00 | |
| NT$10.83 | NT$270.75 | |
| NT$5.99 | NT$599.00 | |
| NT$5.05 | NT$1,262.50 | |
| NT$4.30 | NT$2,150.00 | |
| NT$3.94 | NT$3,940.00 | |
| Full Reel (Order in multiples of 5000) | ||
| NT$3.37 | NT$16,850.00 | |
| NT$3.12 | NT$31,200.00 | |

Taiwan