W22-R39JI

Welwyn Components / TT Electronics
756-W22-R39JI
W22-R39JI

製造商:

說明:
線繞電阻器 - 透孔 0.39 ohm 5% 7W Vitreous Enamel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 線繞電阻器 - 透孔
RoHS:  
390 mOhms
7 W
200 V
5 %
Axial
75 PPM / C
22 mm
8 mm
- 55 C
+ 200 C
W20
Reel
Cut Tape
MouseReel
品牌: Welwyn Components / TT Electronics
引線直徑: 0.8 mm
安裝風格: PCB Mount
產品: Power Resistors Wirewound Vitreous Enamel
產品類型: Wirewound Resistors
原廠包裝數量: 700
子類別: Resistors
技術: Wirewound
類型: Vitreous Enamelled Wirewound Resistor
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99
原產地分類
原產國:
印度
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

W20 Wirewound Resistors

Welwyn / TT Electronics W20 Wirewound Resistors are CECC approved and offer high stability and reliability. Suitable for harsh environments, Welwyn / TT Electronics W20 Resistors have an impervious lead-free vitreous enamel coating. In addition, these resistors feature high-power dissipation for their size and overload characteristics ideal for protection circuits.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個700)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$115.80 NT$115.80
NT$69.19 NT$691.90
NT$61.30 NT$1,532.50
NT$50.55 NT$5,055.00
NT$41.23 NT$10,307.50
完整捲(訂購多個700)
NT$40.15 NT$28,105.00
NT$39.44 NT$55,216.00
NT$36.21 NT$354,858.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品