W31-R01JI

Welwyn Components / TT Electronics
756-W31-R01JI
W31-R01JI

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 0.01 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
10 mOhms
3 W
100 V
5 %
Axial
500 PPM / C
13 mm
5.6 mm
- 55 C
+ 200 C
W30
Ammo Pack
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: W31ZI-R01JT05
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 41

Stock:
41
Can Ship Immediately
On Order:
2,000
Expected 11/17/2026
2,000
Expected 11/19/2026
Factory Lead-Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$70.62 NT$70.62
NT$68.47 NT$684.70
NT$36.21 NT$905.25
NT$24.27 NT$2,427.00
NT$22.73 NT$5,682.50
NT$18.96 NT$9,480.00
NT$17.35 NT$17,350.00
Full Ammo Pack (Order in multiples of 2000)
NT$17.35 NT$34,700.00
NT$16.42 NT$65,680.00