CMP250PS48

209-CMP250PS48
CMP250PS48

製造商:

說明:
機箱式電源 AC-DC, 250W, ITE & Medical, 500W Peak

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 機箱式電源
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
250 W
80 VAC to 300 VAC
1 Output
48 VDC
5.2 A
Open Frame
4 kVAC
89 %
Industrial
190.5 mm
101.6 mm
39.9 mm
CMP250
品牌: XP Power
合規: ANSI/AAMI IEC/ES 60601-1; CSA C22.2 60601-1; CSA C22.2/IEC/EN/UL 62368-1; IEC 60950-1
尺寸: 190.5 mm x 101.6 mm x 39.9 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Yes, Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Chassis Mount
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: AC-DC Power Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
類型: AC to DC Power Supply
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

供貨情況

庫存: