DPC50US24

209-DPC50US24
DPC50US24

Mfr.:

Description:
Power Supplies - DIN Rail Mount AC - DC DIN rail power supply 50W, Slim line

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
50 W
85 VAC to 264 VAC
1 Output
24 VDC
2.1 A
Industrial
90 mm (3.543 in)
30 mm (1.181 in)
100 mm (3.937 in)
Switching Supplies
DPC50
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 48
Subcategory: AC-DC Power Supply
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: