ECM40UD21-C

XP Power
209-ECM40UD21-C
ECM40UD21-C

製造商:

說明:
機箱式電源 DUAL O/P AC-DC COVERED PSU 40W

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 機箱式電源
40 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
2 Output
5 VDC
6 A
12 VDC
2 A
Enclosed
4 kVAC
75 %
Industrial
114 mm
64 mm
38.5 mm
品牌: XP Power
合規: ANSI/AAMI EN/ES 60601-1; CE; CSA 22.2 60601-1; CAN/CSA C22.2/IEC/EN/UL 62368-1; IEC 60950-1; UKCA
尺寸: 114 mm x 64 mm x 38.5 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Yes, Regulated
最高工作溫度: + 70 C
最低工作溫度: 0 C
安裝風格: Chassis Mount
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: AC-DC Power Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 40
子類別: Power Supplies
類型: AC to DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8504409510
TARIC:
8504408390
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,191.15 NT$2,191.15
NT$2,125.55 NT$10,627.75
NT$2,059.58 NT$20,595.80
NT$2,034.85 NT$50,871.25