MTC3028S15

209-MTC3028S15
MTC3028S15

Mfr.:

Description:
DC/DC Converters - Through Hole 30W mil-spec DC-DC converter single output

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
35 W
15 V
2.33 A
1.5 kV
58 mm (2.283 in)
46 mm (1.811 in)
12.7 mm (0.5 in)
MTC05-30
Brand: XP Power
Input Voltage: 10 V to 50 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: