PBT01F03S05

XP Power
209-PBT01F03S05
PBT01F03S05

製造商:

說明:
DC/DC 轉換器 - SMD +/-10% 3.3V I/P 1W 1kV isolation unregulated SMD8 DC-DC converter single O/P 303mA 3.3V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
XP Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
200 mA
1 kV
SMD-8
12.75 m
10.7 mm
7 mm
Industrial
+ 105 C
- 40 C
PBT01
應用: Industrial, Instrumentation
品牌: XP Power
尺寸: 12.75 mm x 10.7 mm x 7 mm
輸入電壓: 3 V to 3.6 V
安裝風格: SMD/SMT
封裝: Tube
原廠包裝數量: 39
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

PBT01F & PBT02F SMT DC-DC Converters

XP Power PBT01F and PBT02F SMT DC-DC Converters deliver compact, isolated power solutions for distributed architectures in industrial, instrumentation, and technology systems. With unregulated single and dual outputs ranging from 3.3VDC to 15VDC, these converters support nominal inputs from 3.3VDC to 24VDC and offer isolation ratings up to 3kVDC. The XP Power PBT01F series provides 1W output power and operates up to +105°C, while the PBT02F series offers 2W and extends to +95°C. Both series feature continuous short-circuit protection, high MTBF ratings, and are housed in SMD8 or SMD10 DIP packages for streamlined integration. Engineers can rely on their robust EMC compliance, natural convection cooling, and flexible tape-and-reel packaging for automated assembly. Whether isolating analog, digital, or relay circuits, PBT01F and PBT02F converters offer a practical, space-efficient solution with safety approvals to IEC/UL/EN 62368-1 standards.

庫存量: 165

庫存:
165 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$116.51 NT$116.51
NT$112.93 NT$564.65
NT$109.70 NT$1,097.00
NT$108.27 NT$2,706.75