VCE20US12

XP Power
209-VCE20US12
VCE20US12

製造商:

說明:
板上型電源 AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD

商品屬性 屬性值 選擇屬性
XP Power
產品類型: 板上型電源
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
12 VDC
1.67 A
Through Hole
3 kVAC
85 %
66 mm (2.598 in)
33 mm (1.299 in)
23.4 mm (0.921 in)
VCE20
品牌: XP Power
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 25 C
敞開的/內附的框架: Enclosed
封裝: Tray
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 15
子類別: Power Supplies
每件重量: 90 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

VCE20 & VCE40 20W, 40W PCB Mount AC/DC Modules

XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3VDC to 48VDC and an 85VAC to 305VAC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期2026/10/30
30
預期2027/1/15
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$669.32 NT$669.32
NT$649.24 NT$3,246.20
NT$629.17 NT$6,291.70
NT$602.28 NT$18,068.40