RE0805FRE0712K4L
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 12.4 kOhms 125 mW 0805 1%
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time.
Pricing (TWD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| NT$10.04 | NT$10.04 | |
| NT$1.00 | NT$10.00 | |
| NT$0.645 | NT$64.50 | |
| NT$0.538 | NT$538.00 | |
| Full Reel (Order in multiples of 5000) | ||
| NT$0.215 | NT$1,075.00 | |
| NT$0.179 | NT$4,475.00 | |

Taiwan